Ruland, 33.3 mm OD, 45 mm Length 13 mm Flexible Coupling 13 mm
- RS Stock No.:
- 591-451
- Mfr. Part No.:
- MDCDK33-13-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 591-451
- Mfr. Part No.:
- MDCDK33-13-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 13mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 13mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision applications, featuring a lightweight aluminium construction that excels in managing high-speed operations. The coupling's innovative double disc design accommodates misalignment of all types, ensuring reliable power transmission and minimal backlash in dynamic environments. This product stands out due to its robust engineering, allowing for exceptional durability and performance in demanding settings, including semiconductor and machine tool applications. Housed within a balanced framework, it significantly reduces vibration, enhancing the operational efficiency of connected equipment. Manufactured under stringent controls in the USA, every aspect is tailored for optimal functionality, making this coupling a quintessential choice for professionals who demand excellence and reliability from their components.
Manufactured from high quality aluminium for lightweight performance
Zero backlash design enhances operational accuracy and longevity
Dynamic capabilities suitable for applications up to 10000 RPM
Balanced design effectively reduces vibration during high speed operations
Provides excellent torque capabilities beyond standard DIN requirements
Designed to handle angular and parallel misalignment without compromising performance
Constructed using RoHS3 and REACH compliant materials for eco friendliness
Complies with rigorous manufacturing standards to ensure reliability
Lightweight construction aids in reducing overall system inertia
Available in specific configurations to accommodate customer needs
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
