Ruland, 33.3 mm OD, 45 mm Length 9 mm Flexible Coupling 9 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
591-278
Mfr. Part No.:
MDCDK33-9-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

9mm

Bore Size B

9mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK33-9-9-A

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Premium clamp double disc coupling, expertly designed to ensure zero backlash and exceptional balance, making it ideal for high-speed applications. Crafted from anodized aluminum, this coupling offers both durability and lightweight properties, accommodating a variety of misalignment scenarios. Its innovative design consists of two hubs, stainless steel disc springs, and a center spacer, which allows for individual disc flexibility, thus ensuring reliable performance and precision in operation. Ideal for use in sectors such as semiconductor, solar, and machine tools, this coupling is meticulously manufactured under stringent controls in the USA, complying with both RoHS3 and REACH standards. Experience superior engineering that caters to specific positioning tasks reliably and efficiently.

Allows for angular misalignment up to 2.0°

Facilitates parallel misalignment with a tolerance of 0.20 mm

Supports axial motion of up to 0.40 mm

Constructed with lightweight materials for low inertia

Machined from solid bar stock sourced exclusively from North American mills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy