Ruland, 33.3 mm OD, 45 mm Length 13 mm Flexible Coupling 11 mm
- RS Stock No.:
- 592-646
- Mfr. Part No.:
- MDCDK33-13-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 592-646
- Mfr. Part No.:
- MDCDK33-13-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 13mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK33 | |
| Standards/Approvals | DIN 912 12.9RoHS3REACHMIL-A-8625 Type II, Class 2ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 13mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK33 | ||
Standards/Approvals DIN 912 12.9RoHS3REACHMIL-A-8625 Type II, Class 2ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling offers an innovative solution for precise power transmission in various high-speed applications. Engineered with a clamp style and featuring a unique zero-backlash design, this coupling stands out for its ability to manage misalignment while minimising vibration. The robust construction, comprising anodised aluminium hubs and stainless steel disc springs, ensures a durable yet lightweight component ideal for dynamic environments. With a maximum speed capability of up to 10,000 RPM, it excels in performance, making it an excellent choice for demanding tasks in sectors such as semiconductor manufacturing and machine tooling. This coupling is designed not only for functionality but also for compliance with industry standards, reflecting Ruland's commitment to quality and reliability.
Designed for zero backlash improving overall system accuracy
Lightweight construction aids in reducing inertia for faster system response
Manufactured in the USA ensuring strict adherence to quality controls
Balanced design reduces vibrations significantly during operation
Compatible with a variety of applications requiring precise positioning
Anodised aluminium material enhances resistance to wear and corrosion
Metric hardware provides compatibility with international standards
Dynamic torque ratings tailored to meet the needs of high performance applications
Related links
- Ruland 45 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
