Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 593-562
- Mfr. Part No.:
- MBC33-16-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$311.38
(exc. GST)
$342.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.38 |
*price indicative
- RS Stock No.:
- 593-562
- Mfr. Part No.:
- MBC33-16-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.697 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size B | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 16mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.697 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size B 10mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 16mm | ||
Minimum Operating Temperature -40°F | ||
Series MBC33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling is engineered for precision positioning tasks, seamlessly integrating both strength and flexibility. Designed with 16mm x 10mm bores, it boasts a robust 33.3mm outer diameter and a length of 43.2mm. This coupling is constructed from anodized aluminum hubs and stainless steel bellows, ensuring lightweight characteristics and low inertia. Its innovative design allows for fewer convolutions compared to traditional couplings, significantly enhancing torsional stiffness. Capable of withstanding high speeds up to 10,000 RPM, it thrives in demanding applications where reduced vibration is paramount. The coupling adheres to strict compliance standards, ensuring reliability and durability. It is manufactured in a state-of-the-art facility in Marlborough, MA, where quality control and precise engineering are top priorities.
Engineered for high stiffness and precision performance
Designed to manage various forms of misalignment effectively
Constructed from high-quality materials sourced from North American mills
Manufactured under ISO 9001:2015 standards for quality assurance
Provides a zero-backlash feature for enhanced application stability
Related links
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 16 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
