Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

$311.38

(exc. GST)

$342.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.38

*price indicative

RS Stock No.:
591-094
Mfr. Part No.:
MBC33-16-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.627 x 10-6 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Bore Size B

13mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

16mm

Maximum Operating Temperature

200°F

Series

MBC33

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland High-stiffness bellows coupling is expertly designed to support precision positioning applications, ensuring minimal vibration even at high speeds. Constructed with two anodized aluminum hubs and a robust stainless steel bellows, it provides a lightweight yet durable solution for demanding environments. The unique design allows for exceptional torsional stiffness while accommodating various misalignments, making it an ideal choice for engineers and manufacturers requiring reliable performance. With a maximum speed of 10,000 RPM, the coupling excels in dynamic conditions, while its meticulously sourced materials guarantee high-quality construction. Manufactured in an ISO 9001:2015 accredited facility, this coupling is compliant with RoHS3, REACH, and Conflict Minerals standards, reflecting a commitment to responsible manufacturing practices.

Engineered for high stiffness and minimal vibration at high speeds

Constructed from high-quality anodised aluminium and stainless steel

Accommodates various misalignments up to specified limits

Manufactured under strict controls in an ISO-certified facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy