Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$311.38

(exc. GST)

$342.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.38

*price indicative

RS Stock No.:
591-258
Mfr. Part No.:
MBC33-16-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.679 x 10-6 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Bore Size B

11mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

16mm

Maximum Operating Temperature

93°C

Series

MBC33

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland High-performance bellows coupling designed for precision applications that demand exceptional torsional stiffness. Crafted with meticulous attention to detail, this coupling features robust anodized aluminum hubs paired with a resilient stainless steel bellows. The reduced number of convolutions allows for improved misalignment capabilities, making it ideal for scenarios requiring precision positioning. With a balanced design that minimizes vibration at speeds up to 10,000 RPM, this coupling delivers both lightweight construction and low inertia. It adheres to stringent manufacturing standards and is produced in an ISO-certified facility, ensuring reliability and compliance with RoHS3 and REACH directives. Perfect for applications where every detail matters.

High stiffness construction improves torque capacity

Optimised for minimal vibration and maximum performance

Designed to accommodate various forms of misalignment

Lightweight materials enhance overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy