Ruland, 33.3 mm OD 13 mm, 43.2 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

$311.38

(exc. GST)

$342.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$311.38

*price indicative

RS Stock No.:
592-469
Mfr. Part No.:
MBC33-13-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.841 x 10-6 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

13mm

Bore Size B

10mm

Maximum Operating Temperature

200°F

Series

MBC33

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland High-stiffness bellows coupling is expertly engineered for precision positioning applications, boasting a distinctive design that ensures exceptional performance. Constructed from two anodized aluminum hubs and a stainless steel bellows, this coupling combines lightweight properties with minimal inertia. The well-balanced structure mitigates vibration at high speeds, achieving impressive maximum speeds of up to 10,000 RPM. Features such as fewer convolutions compared to similar models enhance its torsional stiffness, making it ideal for applications requiring utmost precision and reliability while accommodating various misalignments without compromising rigidity. With meticulous manufacturing processes in an ISO 9001:2015 certified facility, this coupling is crafted from North American sourced materials and adheres to RoHS3, REACH, and Conflict Minerals compliance standards, ensuring both quality and sustainability.

High stiffness design for optimal torque transmission

Accommodates all forms of misalignment while maintaining rigidity

Engineered to reduce vibration at high speeds

Manufactured from carefully sourced North American bar stock

Related links