Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

$278.12

(exc. GST)

$305.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.12

*price indicative

RS Stock No.:
593-046
Mfr. Part No.:
MBC33-16-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.482 x 10-6 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size B

16mm

Bore Size A

16mm

Maximum Operating Temperature

93°C

Series

MBC33

Standards/Approvals

ISO 9001:2015, REACH, RoHS3, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Advanced bellows coupling meticulously crafted for high stiffness applications. Engineered to support precision positioning, it features a balanced design that significantly reduces vibration, making it ideal for high-speed operations up to 10,000 RPM. The coupling integrates two anodized aluminum hubs with a robust stainless steel bellows, ensuring low inertia and lightweight performance. Designed for effortless installation, the component accommodates various forms of misalignment while maintaining rigidity under torsional loads. Compliance with strict manufacturing standards guarantees optimal performance in demanding environments, ensuring durability and longevity for your operations.

Lightweight construction optimises dynamic performance

Balanced design enhances stability at high speeds

Superior torsional stiffness minimises distortion

Robust stainless steel bellows accommodate misalignment

Precision engineered to exceed industrial standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy