Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-948
- Mfr. Part No.:
- MBC33-15-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$311.38
(exc. GST)
$342.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $311.38 |
*price indicative
- RS Stock No.:
- 591-948
- Mfr. Part No.:
- MBC33-15-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.76 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Series | MBC33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.76 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Series MBC33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed to deliver exceptional precision and reliability in mechanical applications. This coupling features an innovative design with a lightweight anodized aluminum hub and a robust stainless steel bellows, providing both high stiffness and adaptability for misalignment. Engineered for applications requiring high-speed operations, it supports up to 10,000 RPM while maintaining reduced vibration levels. With a unique construction that allows for fewer convolutions than other misalignment styles, this coupling excels in torsional stiffness, ensuring optimal performance for precision positioning tasks. Compliant with international standards, the MBC33-15-10-A is manufactured in a state-of-the-art facility, ensuring superior quality and adherence to strict production controls.
Constructed with anodised aluminium for enhanced durability
Features a stainless steel bellows that accommodates all forms of misalignment
Optimised for high-speed operations, allowing for speeds up to 10,000 RPM
Engineered with torsional stiffness for precise positioning
Manufactured in accordance with ISO 9001:2015 standards for quality assurance
Related links
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
