Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 592-166
- Mfr. Part No.:
- MBC33-16-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$278.12
(exc. GST)
$305.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.12 |
*price indicative
- RS Stock No.:
- 592-166
- Mfr. Part No.:
- MBC33-16-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.657 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 12mm | |
| Bore Size A | 16mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC33 | |
| Standards/Approvals | REACH, RoHS, DIN 91 1.9, Conflict Minerals, ISO 9001:015 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.657 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 12mm | ||
Bore Size A 16mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC33 | ||
Standards/Approvals REACH, RoHS, DIN 91 1.9, Conflict Minerals, ISO 9001:015 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for precision positioning applications. This coupling features a robust construction of anodized aluminum hubs and a stainless steel bellows, ensuring lightweight performance while enhancing torsional stiffness. With an outer diameter of 33.3mm and a length of 43.2mm, it accommodates a variety of misalignments effectively, making it ideal for high-speed applications. Capable of operating at speeds up to 10,000 RPM, it exhibits a balanced design that significantly reduces vibrations. Crafted under strict quality standards in an ISO certified facility, this coupling is engineered for maximum reliability and compliance with industry regulations, including RoHS3 and REACH.
High stiffness design ensures precise torque transmission
Anodised aluminium construction provides durability while minimising weight
Stainless steel bellows offer flexibility to accommodate misalignments
Balanced design significantly reduces operational vibrations
Compliance with RoHS3 and REACH regulations guarantees safe usage
Related links
- Ruland 43.2 mm Length Flexible Coupling 16 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 15 mm
