Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

$295.81

(exc. GST)

$325.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$295.81

*price indicative

RS Stock No.:
591-223
Mfr. Part No.:
MBC33-14-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.807 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

150μm

Hub Material

Aluminium

Misalignment - Axial

400μm

Bore Size A

14mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size B

10mm

Maximum Operating Temperature

200°F

Series

MBC33

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland High-performance bellows coupling designed for precision positioning applications. This exceptional coupling boasts a robust construction with anodized aluminum hubs and a stainless steel bellows, ensuring both lightweight performance and low inertia. Its unique design incorporates fewer convolutions than traditional styles, providing superior torsional stiffness and a balanced structure that minimizes vibrations at speeds reaching up to 10,000 RPM. Manufactured in a state-of-the-art ISO 9001:2015 facility, this coupling is meticulously crafted from North American sourced bar stock and adheres to stringent standards for quality and durability. Its compliance with RoHS3, REACH, and Conflict Minerals regulations further enhances its appeal for conscientious users. Offering a versatile range of applications.

High stiffness ensures optimal performance in precision applications

Balanced design minimises vibrations at elevated speeds

Lightweight construction enhances overall system efficiency

Robust materials are sourced from reputable North American mills

Tested beyond DIN 912 12.9 standards for exceptional torque capabilities

RoHS3 and REACH compliant, ensuring environmentally responsible use

Related links