Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 13 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
593-658
Mfr. Part No.:
MDCDK33-14-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

14mm

Bore Size B

13mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCDK33

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, Class 2

Screw Size

M3

COO (Country of Origin):
US
The Ruland double disc coupling is engineered for high-performance applications, embodying precision and reliability. Crafted from lightweight anodised aluminium, it ensures minimal inertia while maintaining torsional rigidity. Its dual-disc configuration allows for accommodating various misalignments and boasts zero backlash for enhanced accuracy at elevated speeds. The harmonious integration of stainless steel disc springs and a central spacer offers flexibility, ensuring optimal performance across a range of demanding industrial environments. Manufactured in the USA with strict quality control measures, this product exemplifies robustness and compliance with international standards, making it an ideal choice for applications in semiconductor, solar, and machine tool sectors.

Designed for applications with speeds up to 10,000 RPM

Balanced design significantly reduces vibration

Lightweight construction contributes to overall efficiency

Suitable for precise positioning in servo applications

Meets rigorous DIN standards for maximum torque capabilities

Manufactured using RoHS and REACH compliant processes

Dynamic torque ratings ensure reliability under variable conditions

Temperature resistant from -40°F to 200°F, suitable for diverse environments

Full bearing support enhances durability and stability

Available in various specifications to meet specific requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy