Ruland, 33.3 mm OD, 45 mm Length 13 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-617
- Mfr. Part No.:
- MDCD33-13-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$319.01
(exc. GST)
$350.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.01 |
*price indicative
- RS Stock No.:
- 591-617
- Mfr. Part No.:
- MDCD33-13-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 13mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 13mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for reliability and precision in demanding applications. With a robust design featuring anodised aluminium hubs and stainless steel disc springs, it excels in balancing performance with lightweight efficiency. Its zero-backlash mechanism ensures smooth operation, significantly reducing vibration even at high speeds of up to 10,000 RPM. Designed for versatility, this coupling accommodates various misalignment types, making it ideal for stepper servo applications in industries such as semiconductor and machine tools. Manufactured under strict controls, it complies with RoHS3 and REACH guidelines, assuring a commitment to quality and environmental responsibility.
Offers a balanced design to minimise vibration during operation
Lightweight construction maximises performance efficiency
Accommodates diverse misalignments for enhanced flexibility in installations
Machined from solid bar stock for superior durability
Manufactured in the USA under rigorous quality controls
Suitable for high speed applications reaching up to 10000 RPM
Comes with metric hardware to fit a range of specifications
Guaranteed zero backlash to ensure precision in motion
RoHS3 and REACH compliant aligning with environmental standards
Includes torque ratings that adapt to various operational conditions
Related links
- Ruland 45 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 10 mm
