Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-676
- Mfr. Part No.:
- MDCDK33-16-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 592-676
- Mfr. Part No.:
- MDCDK33-16-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK33 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK33 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers exceptional precision and reliability, making it perfect for high-speed applications such as stepper and servo systems. Its unique design features two anodised aluminium hubs paired with stainless steel disc springs, promoting zero backlash and enhanced vibration control. With a compact form, the coupling is designed to accommodate different types of misalignment, ensuring seamless integration into various systems. Manufactured under rigorous standards, this product reflects a commitment to quality and performance, suitable for demanding environments across industries including semiconductor and printing. Its lightweight construction, coupled with a robust manufacturing process, ensures it meets the needs of technically precise applications while allowing for easy installation.
Zero backlash design for accurate power transmission
Lightweight aluminium construction offers low inertia
Balanced design reduces vibrations at elevated speeds
High torque capacity ensures reliability in various settings
Suitable for applications with angular and parallel misalignment
Manufactured with RoHS3 and REACH compliance in mind
Easily accommodates varying shaft sizes with keyway features
Tested beyond industry standards for maximum torque capabilities
Related links
- Ruland 45 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 14 mm
