Ruland, 33.3 mm OD, 45 mm Length 13 mm Flexible Coupling 8 mm
- RS Stock No.:
- 592-463
- Mfr. Part No.:
- MDCD33-13-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$319.01
(exc. GST)
$350.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.01 |
*price indicative
- RS Stock No.:
- 592-463
- Mfr. Part No.:
- MDCD33-13-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 13mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 13mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to accommodate various misalignments while ensuring zero backlash. With a robust aluminium construction, this coupling supports high-speed applications, reaching up to 10,000 RPM, making it an ideal choice for demanding environments including semiconductor and machine tooling. Its lightweight design, coupled with torsional rigidity, allows for accurate positioning and reduces vibration, enhancing overall system performance. Crafted with meticulous attention to detail in the USA, this coupling not only meets stringent industry standards but is compliant with RoHS3 and REACH, ensuring an environmentally friendly choice for manufacturers.
Designed to minimise backlash for precise motion control
Robust aluminium construction ensures durability and lightweight handling
Accommodates high speeds aiding efficiency in demanding applications
Flexible double disc design allows for individual disc movement perfect for high misalignments
Machined from solid bar stock sourced from North American mills for superior quality
Manufactured in a controlled environment to maintain consistency and reliability
Screw material and finish offer resistance to corrosion and wear
Each coupling is RoHS3 and REACH compliant affirming its safety for various applications
Related links
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 8 mm
