Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 12 mm
- RS Stock No.:
- 593-068
- Mfr. Part No.:
- MDCDK51-19-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 593-068
- Mfr. Part No.:
- MDCDK51-19-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 64mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK51 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 64mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK51 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers a robust solution for enhancing performance in high-speed applications. Designed with a lightweight and balanced structure, it effectively minimises vibration, ensuring smooth operation at speeds of up to 10,000 RPM. The aluminium construction, compliant with RoHS3 and REACH standards, underscores its quality and environmental responsibility. Ideal for semiconductor, solar, and machine tool applications, its unique double disc design allows for independent movement, accommodating various misalignments with ease. Rulands precision engineering guarantees rigid torsional strength and maximal torque capacity, making it a reliable choice for precise positioning in demanding environments. Manufactured in the USA, each unit is meticulously crafted from solid bar stock, ensuring durability and performance longevity.
Lightweight design contributes to low inertia for improved responsiveness
Zero backlash operation ensures accurate positioning without play
Balanced construction reduces vibration enhancing operational stability
Manufactured from high quality aluminium for superior strength
Capable of accommodating various misalignment types effortlessly
Meets strict manufacturing controls for consistent quality assurance
Dynamic torque ratings ensure powerful performance under load
Built in safety features enhance reliability during high demand tasks
Machined from North American sourced materials reflecting superior craftsmanship
Compact dimensions allow for versatile application in tight spaces
Related links
- Ruland 64 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 19 mm Membrane Coupling 15 mm
