Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 17 mm
- RS Stock No.:
- 591-246
- Mfr. Part No.:
- MDCDK51-19-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 591-246
- Mfr. Part No.:
- MDCDK51-19-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 19mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 17mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 19mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 17mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications. Constructed from high-quality aluminium, it features a lightweight design that minimises inertia, making it ideal for high-speed operations up to 10,000 RPM. This coupling excels in maintaining zero backlash through its innovative double disc mechanism, which accommodates various misalignment types, ensuring smooth operation and reduced vibration. Ideal for applications in sectors like semiconductor, solar, and machine tooling, it offers exceptional torsional rigidity and is manufactured with stringent quality controls in a facility compliant with RoHS and REACH standards. Its robust construction ensures longevity and reliability under demanding conditions.
Designed for high speed applications accommodating speeds up to 10000 RPM
Offers zero backlash ensuring precise motion control
Lightweight construction enhances performance without compromising strength
Manufactured from solid bar stock sourced from North American mills
Balanced design reduces vibrations improving operational efficiency
Dynamic torque ratings support reliable performance in both reversing and non reversing applications
Includes metric hardware for compatibility with various equipment
Finished with a sulphuric anodised coating for enhanced durability
Compliant with environmental regulations ensuring safety and sustainability
Related links
- Ruland 64 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 19 mm Membrane Coupling 15 mm
