Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
592-444
Mfr. Part No.:
MDCDK51-19-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

19mm

Length

64mm

Maximum Speed

10000rpm

Bore Size B

14mm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCDK51

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, offering exceptional versatility in various applications. Crafted from high-quality 2024-T351 aluminium, it provides a lightweight yet robust solution for connecting shafts with minimal backlash. This coupling features a balanced design that effectively reduces vibration at high speeds and is suitable for applications reaching up to 10,000 RPM. With its unique double disc configuration, it accommodates a variety of misalignments, making it an ideal choice for demanding environments such as semiconductor manufacturing and machine tooling. Each unit is produced under strict quality controls in the USA, ensuring reliability and compliance with RoHS3 and REACH standards. The MDCDK51-19-14-A is not just a coupling; it’s a commitment to excellence in motion control.

Zero backlash design ensures precise positioning

Lightweight aluminium construction aids in efficiency

Balanced design minimises vibration during operation

Compatible with a wide range of misalignments

Constructed to withstand high speeds without failure

Manufactured from materials that comply with environmental regulations

Ideal for use in high performance servo applications

Robust torque handling capabilities safeguard against slippage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy