Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 12 mm
- RS Stock No.:
- 593-119
- Mfr. Part No.:
- MDCD51-19-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 593-119
- Mfr. Part No.:
- MDCD51-19-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD51-19-12-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD51-19-12-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling combines innovative design with exceptional engineering to meet the demands of high-performance applications. Featuring a robust construction made from anodised aluminium, it achieves zero backlash and is expertly balanced to minimise vibrations at elevated speeds. Ideal for varied applications, including semiconductor and solar industries, this coupling accommodates multiple types of misalignment, supporting precise positioning for servo systems. Its lightweight design ensures low inertia, making it suitable for operations up to 10,000 RPM while maintaining stringent manufacturing standards for durability and reliability. Constructed in the USA, this coupling reflects a commitment to quality and compliance with environmental standards.
Designed for precise positioning in high speed applications
Lightweight construction enhances performance in dynamic settings
Zero backlash operation ensures smooth transmission of torque
Accommodates diverse misalignment types for versatility
Compliant with RoHS3 and REACH standards for sustainable manufacturing
Machined from North American solid bar stock for superior quality
Suitable for a wide range of industries including machine tools and printing
Related links
- Ruland 64 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 12 mm
