Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 13 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
592-412
Mfr. Part No.:
MDCDK51-19-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

19mm

Length

64mm

Bore Size B

13mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK51-19-13-A

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, REACH, RoHS3, ASTM B580 Type B, MIL-A-8625 Type II Class 2

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered to meet the demands of high-speed applications while delivering precision and reliability. Crafted from solid bar stock aluminium, this coupling features a unique double disc design that allows for effective misalignment management without sacrificing performance. With its lightweight structure, it supports speeds up to 10,000 RPM, making it an ideal choice for a range of applications including semiconductor and machine tool systems. Designed for ease of use, this coupling incorporates features that ensure zero backlash and dynamic balancing, contributing to reduced vibration and enhanced operational efficiency. Ruland's meticulous manufacturing processes in Marlborough, MA, guarantee consistency and excellence, maintaining strict compliance with industry standards.

Zero backlash design enhances positioning accuracy

Lightweight construction minimises inertia for faster response

Dynamic torque capabilities ensure effective load handling

Anodised aluminium provides exceptional resistance to corrosion

Balanced design reduces vibration significantly during high speed operations

Easy installation allows for quick integration into existing systems

Manufactured from North American sourced materials for quality assurance

RoHS3 and REACH compliant ensuring environmental safety

Compatible with standard metric hardware for hassle free setup

Thoroughly tested beyond DIN standards for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy