Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 18 mm
- RS Stock No.:
- 592-169
- Mfr. Part No.:
- MDCDK51-19-18-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 592-169
- Mfr. Part No.:
- MDCDK51-19-18-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 64mm | |
| Bore Size B | 18mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 64mm | ||
Bore Size B 18mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling combines precision engineering with innovative design to ensure optimal performance in various applications. Crafted for high-speed environments, it features a unique double disc mechanism that mitigates backlash and accommodates misalignment, providing reliability in demanding conditions. With a lightweight aluminium construction that supports speeds up to 10,000 RPM, this coupling is ideal for industries like semiconductor, solar, and machine tool sectors. Its robust profile is enhanced by strict manufacturing controls in the USA, ensuring durability and compliance with international standards. Designed for easy installation and maintenance, the product stands out due to its exceptional torque capabilities and ergonomic features, making it a preferred choice for precision applications.
Zero backlash design enhances precision in movement
Balanced configuration reduces vibration at high speeds
Lightweight aluminium construction optimises dynamic performance
Torsional rigid structure provides stability during operation
Accommodates various misalignment types to ensure reliability
Compliant with RoHS3 and REACH regulations for environmental safety
Manufactured from solid bar stock ensuring high durability
Compatible with metric hardware for widespread usability
Optimised for applications requiring precise positioning
Anodised finish increases resistance to wear and corrosion
Related links
- Ruland 64 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 18 mm
