Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-039
- Mfr. Part No.:
- MDCDK51-19-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 592-039
- Mfr. Part No.:
- MDCDK51-19-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 19mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 19mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for high-performance applications, featuring a unique design that accommodates misalignment effectively. Built with anodised aluminium hubs and thin stainless steel disc springs, it provides exceptional torsional rigidity and zero backlash. Its lightweight construction supports high-speed operations up to 10,000 RPM, making it ideal for precision positioning in sectors such as semiconductor and machine tool manufacturing. The coupling's robust design ensures minimal vibration, enhancing overall system performance while maintaining compliance with RoHS and REACH standards. Manufactured in the USA, this component represents reliability and excellence in motion control.
Zero backlash mechanism ensures precise motion control
Balanced design minimises vibrations at high speeds
Lightweight and low inertia construction enhances responsiveness
Anodised aluminium hubs contribute to durability and corrosion resistance
Designed to support up to 10000 RPM for high speed applications
Manufactured under strict quality controls in the USA
Metric hardware allows for easy integration into existing systems
Versatile coupling suitable for various industrial applications
Related links
- Ruland 46.1 mm Length 19 mm Membrane Coupling 15 mm
- Ruland 39.7 mm Length 19 mm Membrane Coupling 15 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 13 mm
