Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 19 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
593-528
Mfr. Part No.:
MDCDK51-19-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

19mm

Length

64mm

Bore Size B

19mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCDK51

Maximum Operating Temperature

93°C

Standards/Approvals

MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered to deliver precise performance in high-speed applications. Crafted from robust anodised aluminium, this coupling is tailored for connections requiring minimal backlash and exceptional torque capabilities. The innovative design incorporates stainless steel disc springs and a centre spacer, providing flexibility that accommodates various types of misalignment without compromising rigidity. The MDCDK51-19-19-A is particularly well-suited for demanding environments, where it ensures reliable operation at speeds of up to 10,000 RPM. Proudly manufactured in the USA, each unit is rigorously produced under stringent quality controls, guaranteeing a superior product that meets both RoHS3 and REACH compliance standards.

Lightweight construction contributes to lower inertia

Zero backlash design ensures precise positioning

Balanced structure minimises vibration at high speeds

Made from solid bar stock sourced exclusively from North American mills

Suitable for applications in semiconductor and solar industries

Dynamic torque rating accommodates both reversing and non reversing operations

Installation instructions provide clear guidance for optimal setup

Temperature tolerance supports a wide range of operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy