Wachendorff, 29 mm OD Flexible Coupling
- RS Stock No.:
- 285-7383
- Distrelec Article No.:
- 137-59-748
- Mfr. Part No.:
- DSK290606
- Brand:
- Wachendorff
Subtotal (1 unit)*
$93.15
(exc. GST)
$102.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.15 |
*price indicative
- RS Stock No.:
- 285-7383
- Distrelec Article No.:
- 137-59-748
- Mfr. Part No.:
- DSK290606
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Maximum Speed | 3.000rpm | |
| Torque Rating | 50Ncm | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Maximum Speed 3.000rpm | ||
Torque Rating 50Ncm | ||
- COO (Country of Origin):
- DE
The double loop coupling is designed for encoders with shaft Ø 6 mm, providing smooth running and maintenance-free operation. With good resistance to various chemicals, this coupling is ideal for applications requiring precise torque transmission.
Designed for encoder with shaft Ø 6 mm
No moving parts, smooth running, and maintenance-free operation
Good resistance to gasoline, oil, benzene, and various chemicals
maximum operating speed of 3.000 rpm
maximum torque of 50 Ncm
maximum offset of shafts radial ± 2.0 mm
maximum offset of shafts axial ± 2.0 mm
maximum offset of shafts angular ± 10°
Torsion spring stiffness of 13 Nm/rad
Radial spring stiffness of 13 N/mm
Moment of inertia of 41 gcm²
maximum clamping torque of 100 Ncm
Operating temperature range of -30 °C up to +80 °C
Weight of 33 g
Material flange made of steel galvanized, connecting element made of polyurethane
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
