Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 8 mm
- RS Stock No.:
- 592-790
- Mfr. Part No.:
- MDCD33-15-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$319.01
(exc. GST)
$350.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.01 |
*price indicative
- RS Stock No.:
- 592-790
- Mfr. Part No.:
- MDCD33-15-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 15mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 15mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is meticulously designed to deliver exceptional performance in precision-driven applications. Constructed from anodized aluminium with stainless steel disc springs, it provides a balanced, zero-backlash solution that reduces vibration at high speeds. Ideal for setups requiring tight tolerances, this coupling accommodates various misalignments while maintaining torsional rigidity. Lightweight and capable of handling fine positioning tasks, it excels in sectors such as semiconductor, printing, and test and measurement systems. Manufactured in the USA under stringent quality controls, it guarantees reliability and compliance with industry standards.
Accommodates misalignments with ease
Designed for speeds up to 10,000 RPM
Constructed from durable materials sourced from North American mills
Lightweight build decreases system inertia
Manufactured to exceed DIN 912 12.9 standards for maximum torque
Offers an exceptional fit for precise positioning applications
Compatible with metric hardware for easy integration
Maintains operational integrity from -40°F to 200°F
Seating torque of 2.1 Nm ensures secure installation
Black anodized finish enhances durability and resistance
Related links
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
