Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 13 mm

Subtotal (1 unit)*

$319.01

(exc. GST)

$350.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.01

*price indicative

RS Stock No.:
591-701
Mfr. Part No.:
MDCD33-15-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

15mm

Bore Size B

13mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCD33

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling combines precision engineering with advanced materials to deliver exceptional performance in high-speed applications. Built with a balanced design, it effectively reduces vibration and ensures zero-backlash functionality. The coupling features two anodised aluminium hubs and stainless steel disc springs, offering remarkable flexibility to accommodate various misalignments while maintaining rigidity. Perfectly suited for stepper and servo motor applications in industries such as semiconductor and machine tooling, this product guarantees reliability and efficiency. Manufactured in the USA under strict quality controls, it promises longevity and compliance with environmental standards, making it an ideal choice for discerning engineers seeking performance and durability.

Designed for high speed applications up to 10000 RPM

Features a lightweight build for reduced inertia

Constructed from premium materials sourced from North American mills

Suitable for accommodating angular and parallel misalignments

Manufactured using proprietary processes for enhanced performance

Offers torsional rigidity for accurate positioning

Compliant with RoHS3 and REACH standards for environmentally conscious choices

Includes robust hardware designed for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy