Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$319.01

(exc. GST)

$350.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.01

*price indicative

RS Stock No.:
592-542
Mfr. Part No.:
MDCD33-15-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

15mm

Maximum Speed

10000rpm

Bore Size B

12mm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

93°C

Series

MDCD33

Standards/Approvals

MIL-A-8625 Type II Class 2, REACH, ASTM B580 Type B, RoHS3, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling seamlessly combines precision engineering and lightweight design, ensuring optimal functionality in high-speed applications. Crafted from superior materials, it withstands immense operational demands while maintaining low inertia, making it particularly effective for dynamic environments. The unique double disc construction allows for individual disc flexibility, adeptly accommodating misalignment without sacrificing performance. With a robust design intended for rigorous performance standards, this coupling is an excellent choice for industries such as semiconductor, printing, and machine tool. Manufactured under stringent controls in Marlborough, MA, this product is both RoHS and REACH compliant, affirming a commitment to quality and environmental responsibility. Experience the innovation of engineering excellence with this cutting-edge coupling solution.

Lightweight construction ensures efficient performance in high speed applications

Zero backlash design enhances precision in motion control tasks

Balanced design reduces vibration promoting longevity of components

Anodised aluminium hubs offer exceptional durability and corrosion resistance

Dynamic torque ratings guarantee reliable performance under various loads

Manufactured to exceed DIN 912 12.9 standards for maximum torque

Suitable for high speed operations up to 10000 RPM without performance loss

Easy installation process simplifies integration into existing systems

Factory machined to ensure a perfect fit for precise positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy