Ruland, 41.3 mm OD 14 mm, 51.7 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 591-619
- Mfr. Part No.:
- MBCK41-14-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 591-619
- Mfr. Part No.:
- MBCK41-14-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.083 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.083 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 14mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for precision applications, offering exceptional stiffness and minimal backlash. Designed with 14mm x 14mm bores, the coupling boasts a rigid structure and is built from lightweight anodized aluminium, making it ideal for high speed operations. With a maximum speed of 10,000 RPM, it accommodates various forms of misalignment, ensuring operational reliability. The carefully crafted design not only enhances torque capabilities but also reduces vibration, which is crucial in demanding environments. Manufactured under strict ISO 9001:2015 controls, this coupling reflects a commitment to quality and performance, ensuring it meets rigorous industry standards.
Constructed from anodised aluminium for enhanced durability
Incorporates stainless steel bellows to minimise inertia
Balanced design helps to reduce vibrations at high speeds
Offers flexibility to accommodate all misalignment types
Meets stringent manufacturing standards for maximum precision
Utilises specially selected bar stock from North American mills
Designed to exceed DIN 912 12.9 standards for torque ratings
RoHS3 REACH and Conflict Minerals compliant for responsible manufacturing
Related links
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
