Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$396.36

(exc. GST)

$436.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.36

*price indicative

RS Stock No.:
591-956
Mfr. Part No.:
MBCK41-18-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.048 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size B

14mm

Minimum Operating Temperature

-40°F

Bore Size A

18mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBCK41

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision applications. Engineered with high stiffness and minimal convolutions, it effectively accommodates various misalignment forms while providing exceptional torsional rigidity. Its lightweight design, featuring anodised aluminium hubs and a stainless steel bellows, ensures low inertia, making it suitable for high speed operations. Capable of speeds up to 10,000 RPM, this coupling is meticulously crafted from premium North American materials in a state of the art manufacturing facility.

Lightweight construction reduces inertia for improved performance

Balanced design minimises vibrations during high speed operations

Fewer convolutions enhance torsional stiffness for precision positioning

High quality materials sourced from North American mills ensure durability

Designed to accommodate substantial misalignments effectively

Tests beyond DIN standards for maximum torque capabilities

RoHS3 REACH and Conflict Minerals compliant for environmental safety

Manufactured in an ISO certified facility guaranteeing high quality production

Zero backlash design enhances operational accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy