Ruland, 41.3 mm OD 14 mm, 51.7 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$436.09

(exc. GST)

$479.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$436.09

*price indicative

RS Stock No.:
591-099
Mfr. Part No.:
MBCK41-14-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.096 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bore Size A

14mm

Bellows Material

321 Stainless Steel

Bore Size B

11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MBCK41

Standards/Approvals

REACH, DIN 912 12.9, ISO 9001:2015, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for unparalleled precision in motion control applications. It features a robust construction with anodised aluminium hubs and a stainless steel bellows, ensuring a lightweight yet strong assembly. With its optimised torsional stiffness and reduced vibration characteristics, this coupling is ideal for systems operating at speeds up to 10,000 RPM. The product is engineered to accommodate various forms of misalignment while maintaining minimal backlash, making it the perfect choice for precision positioning applications. Manufactured in an ISO 9001:2015 certified facility, it adheres to strict quality standards, ensuring reliability and performance in demanding environments.

High stiffness design allows for accurate torque transmission

Constructed from high quality materials to enhance durability

Engineered for high speed operations with minimal vibration

Compact dimensions make it suitable for space constrained applications

Balanced design ensures smooth operation and reduces wear

Max shaft penetration capability accommodates various installation needs

Suitable for both dynamic and static load applications

Compliant with international safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy