Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$396.36

(exc. GST)

$436.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.36

*price indicative

RS Stock No.:
592-656
Mfr. Part No.:
MBCK41-20-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.02 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size B

14mm

Bore Size A

20mm

Maximum Operating Temperature

200°F

Series

MBCK41

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered to ensure superior performance in precision positioning applications. Constructed with anodised aluminium hubs and a robust stainless steel bellows, it provides excellent torque handling with minimal backlash, accommodating various misalignment scenarios. Designed for durability and lightweight functionality, this coupling reaches up to 10,000 RPM while maintaining a balanced design to reduce vibration. Its meticulous manufacturing process, compliant with international standards, assures reliability and quality. Whether used in demanding industrial applications or innovative engineering projects, this product stands out for its exceptional performance and precision engineering.

Designed for high stiffness and precision alignment

Constructed from premium aluminium and stainless steel for durability

Engineered for minimal backlash enhancing operational accuracy

Offers high torsional stiffness ideal for versatile applications

Resists vibrations at elevated speeds for smooth operation

Manufactured under strict controls in an ISO certified facility

Complies with RoHS3 REACH and Conflict Minerals standards

Provides precise mechanical attributes tailored for specific needs

Easy installation process ensures user friendly assembly

Supplies exceptional torque ratings while maintaining reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy