Ruland, 41.3 mm OD 14 mm, 51.7 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-564
- Mfr. Part No.:
- MBC41-14-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 592-564
- Mfr. Part No.:
- MBC41-14-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.832 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 14mm | |
| Series | MBC41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ISO 9001:2015, RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.832 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 13mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 14mm | ||
Series MBC41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ISO 9001:2015, RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is engineered for precision positioning applications, boasting a robust design that reduces vibration even at high speeds of up to 10,000 RPM. Integrating a unique balance of anodized aluminum hubs and stainless steel bellows, it ensures lightweight performance alongside low inertia. The limited convolutions enable exceptional torsional stiffness and adaptability to various misalignment forms, making it a dependable choice for intricate machinery. Crafted in an ISO 9001:2015 certified facility, every coupling adheres to rigorous quality standards and compliance regulations, including RoHS3 and REACH. This couplings reliable capability makes it an ideal companion for ensuring accuracy in demanding environments.
Constructed with two anodised aluminium hubs for durability
Stainless steel bellows designed to accommodate all forms of misalignment
Balanced design that minimises vibration, promoting operational stability
Suitable for high-speed applications reaching up to 10,000 RPM
Compliments precision engineering with a maximum dynamic torque rating
Related links
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
