Ruland, 41.3 mm OD 14 mm, 51.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-027
- Mfr. Part No.:
- MBCK41-14-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 592-027
- Mfr. Part No.:
- MBCK41-14-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.099 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.099 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 14mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling features a robust construction that facilitates precise motion control. Crafted from premium anodised aluminium and stainless steel, it combines lightweight characteristics with the strength to withstand high speeds up to 10,000 RPM. Its sophisticated design allows for advanced misalignment capabilities, effectively accommodating angular and parallel misalignments. Ideal for a range of industrial applications, its coupling is manufactured under strict quality controls, ensuring a reliable solution for demanding environments while maintaining compliance with industry standards such as RoHS3 and REACH.
Engineered for high stiffness with minimal torsional distortion
Lightweight design enhances system performance without compromising strength
Balanced construction significantly reduces vibration at high RPM
Strategically designed bellows flex while resisting torsional loads effectively
Precision machining guarantees optimal fit and performance
Complies with stringent manufacturing standards for consistent quality
Metric hardware ensures compatibility with various industrial setups
Epoxy bellows attachment method offers superior durability
Related links
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
