Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 593-503
- Mfr. Part No.:
- MBCK41-19-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 593-503
- Mfr. Part No.:
- MBCK41-19-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.035 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 19mm | |
| Bore Size B | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.035 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 19mm | ||
Bore Size B 14mm | ||
Minimum Operating Temperature -40°F | ||
Series MBCK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed specifically for precision positioning applications. Featuring a lightweight yet sturdy construction of anodised aluminium and stainless steel, it ensures a superior balance that greatly reduces vibrations at speeds of up to 10,000 RPM. Its unique design accommodates a wider range of misalignment, offering exceptional torsional stiffness that makes it ideal for demanding operational conditions. With meticulous attention to quality, this coupling is manufactured in an ISO 9001:2015 certified facility, ensuring reliability and performance in every application. Compliant with RoHS3, REACH, and Conflict Minerals regulations, its not only high performance but also environmentally conscious, making it suitable for various engineering sectors.
Lightweight yet durable construction enhances performance
Optimised for high speed applications reducing vibration effectively
Designed for increased torsional stiffness suitable for precise operations
Manufactured under stringent quality controls to guarantee longevity
Complies with key environmental regulations for responsible use
Allows for significant misalignment without compromising performance
Includes features like zero backlash for improved operational accuracy
Related links
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
