Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$396.36

(exc. GST)

$436.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.36

*price indicative

RS Stock No.:
593-567
Mfr. Part No.:
MBCK41-17-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.062 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bore Size B

14mm

Bore Size A

17mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MBCK41

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling designed to connect shafts with precision and reliability. Engineered for optimal performance, this coupling features a robust construction with two anodised aluminium hubs that accommodate misalignments while maintaining low inertia. With a compact design that boasts a reduced vibration profile at high speeds up to 10,000 RPM, it ensures increased torsional stiffness, making it ideal for demanding precision positioning applications. The stainless steel bellows allow for flexing while resisting torsional loads, offering exceptional durability for various alignment scenarios. Crafted in an ISO certified facility, this coupling adheres to strict quality standards and compliance regulations, ensuring dependable operation across a range of industrial applications.

High stiffness design optimises precision in motion control applications

Lightweight construction minimizes the impact on system inertia

Effective at accommodating all forms of misalignment enhancing operational efficiency

Anodised aluminium hubs resist corrosion while providing reliable performance

Proprietary manufacturing processes ensure superior quality and consistency

Meets stringent compliance standards for safety and environmental protection

Balanced design reduces vibrations contributing to smoother operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy