Alpha Wire Alpha Essentials Communication & Control Control Cable, 9 Cores, 0.56mm² 20 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2339
- Mfr. Part No.:
- 1896/9C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$487.76
(exc. GST)
$536.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $487.76 | $16.259 |
*price indicative
- RS Stock No.:
- 828-2339
- Mfr. Part No.:
- 1896/9C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 9 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.65mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.56mm² | |
| American Wire Gauge | 20AWG | |
| Size of Strands | 320μm | |
| Core Strands | 7 x 320 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 9 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.65mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.56mm² | ||
American Wire Gauge 20AWG | ||
Size of Strands 320μm | ||
Core Strands 7 x 320 μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 30m Cable Length, Slate Jacket - 1896/9C SL005
This control cable is a 9-core, unscreened multiconductor cable intended for control and signalling in industrial environments. It combines stranded tinned copper conductors with PVC insulation and a slate PVC outer jacket, delivering a practical solution for wiring remote controls, instrumentation and low-voltage circuits where a compact, flexible 9-core run is required.
Features & Benefits
• 300V rating for standard control and signal circuits
• -20°C to +80°C operating range for varied environments
• Stranded tinned copper conductors for enhanced corrosion resistance
• 7-strand core construction to retain flexibility under flexing
• Slate PVC jacket for abrasion and chemical resistance
• Unscreened design for low-noise applications where shielding is unnecessary
• -20°C to +80°C operating range for varied environments
• Stranded tinned copper conductors for enhanced corrosion resistance
• 7-strand core construction to retain flexibility under flexing
• Slate PVC jacket for abrasion and chemical resistance
• Unscreened design for low-noise applications where shielding is unnecessary
**Applications**
• Suitable for control and signal wiring in automation cabinets
• Ideal for remote circuit controls and intercom systems
• Used for audio and low-voltage instrumentation connections
• Can be used for telephones and business machine signalling
• Suitable for tray or conduit routes in electrical installations
• Ideal for remote circuit controls and intercom systems
• Used for audio and low-voltage instrumentation connections
• Can be used for telephones and business machine signalling
• Suitable for tray or conduit routes in electrical installations
What conductor construction does it use and why does that matter?
It uses stranded tinned copper conductors with seven strands per core, which improves flexibility and maintains good electrical contact in assemblies requiring bending.
How is the cable jacket specified for installation conditions?
The outer slate PVC jacket offers mechanical protection and chemical resistance suitable for typical industrial routing and handling.
What voltage and temperature limits govern safe use?
The cable is rated to 300V and is certified to operate within a temperature span from -20°C up to +80°C for most control and signal tasks.
How Compact is the cable for panel entry or conduit?
The cable has an outside diameter of 7.65mm, allowing it to fit into confined conduit and gland entries while carrying nine conductors.
Approvals
UL, CSA
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
