Alpha Wire Alpha Essentials Communication & Control Control Cable, 9 Cores, 0.81mm² 18 AWG, Unscreened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

$739.77

(exc. GST)

$813.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$739.77$24.659

*price indicative

RS Stock No.:
828-2364
Mfr. Part No.:
1898/9C SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

9

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

30m

Outside Diameter

8.56mm

Voltage

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

Cable CSA

0.81mm²

American Wire Gauge

18AWG

Size of Strands

250μm

Core Strands

16 x 250 μm

Number of Strands

16

RoHS Status: Exempt

Unshielded Multi-Conductor PVC Cable 300 V


A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits


Tinned copper conductors that resist corrosion

PVC insulation

PVC jacket

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy