Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.56mm² 20 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2336
- Mfr. Part No.:
- 1896/12C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$613.32
(exc. GST)
$674.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 January 2027
- Plus 1 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $613.32 | $20.444 |
*price indicative
- RS Stock No.:
- 828-2336
- Mfr. Part No.:
- 1896/12C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 8.41mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.56mm² | |
| American Wire Gauge | 20AWG | |
| Number of Strands | 7 | |
| Core Strands | 7 x 320 μm | |
| Size of Strands | 320μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 8.41mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.56mm² | ||
American Wire Gauge 20AWG | ||
Number of Strands 7 | ||
Core Strands 7 x 320 μm | ||
Size of Strands 320μm | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 12 Cores, 0.56mm² Cross Sectional Area - 1896/12C SL005
This control cable is a 12-core, unscreened cable designed for high-performance applications. With a cross-sectional area of 0.56mm² and a voltage rating of 300V, this cable is suitable for automation, electronics, and mechanical industries. It features a durable PVC insulation and sheath, making it suitable for a wide range of environmental conditions. The cable is 30m long and composed of tinned copper cores, ensuring effective conductivity.
Features & Benefits
• Unscreened design allows for easy installation in low-noise environments
• Tinned copper wire enhances durability and corrosion resistance
• PVC insulation provides excellent resistance to chemicals and moisture
• Operating temperature range from -20°C to +80°C supports versatile usage
• 300V control cable specifications ensure reliability in demanding applications
• 12-core configuration allows for intricate control and communication setups
Applications
• Employed in control and signal wiring for machinery
• Utilised in broadcasting and sound systems for audio transmission
• Suitable for remote circuit controls within industrial automation
• Perfect for instrumentation requiring stable connectivity
• Excels in low-voltage for enhanced performance
What materials are used in its construction?
The construction comprises stranded tinned copper conductors with PVC insulation, ensuring durability and flexibility.
How does the cable perform under varying temperatures?
What specifications should I consider for my application?
Consider the 300V voltage rating and 12-core configuration for effective signal transmission and control.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Slate
