Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.56mm² 20 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2314
- Mfr. Part No.:
- 1896/5C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$260.14
(exc. GST)
$286.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $260.14 | $8.671 |
*price indicative
- RS Stock No.:
- 828-2314
- Mfr. Part No.:
- 1896/5C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 5 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.84mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Cable CSA | 0.56mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Size of Strands | 320μm | |
| Core Strands | 7 x 320 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 5 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.84mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Cable CSA 0.56mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
Size of Strands 320μm | ||
Core Strands 7 x 320 μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Alpha Essentials Control Series Control Cable, 5 Cores, 0.56mm² Cross Sectional Area - 1896/5C SL005
This control cable is designed for communication and control applications, offering a reliable solution in various industrial environments. With a cross-sectional area of 0.56mm² and a voltage rating of 300V, it delivers dependable performance for critical electrical connections. The cable features a grey PVC sheath and measures 30m in length, making it suitable for a wide range of setups.
Features & Benefits
• Unshielded design allows for flexibility and ease of installation
• Tinned copper conductors enhance conductivity and corrosion resistance
• PVC insulation helps in managing high temperatures up to +80°C
• Complies with CE, CSA, and UL standards ensuring quality assurance
• High-performance suitable for electrical control applications
• Versatile with 7 strands of 0.32mm, ensuring efficient transmission
Applications
• Ideal for unbalanced intercom systems
• Suitable for remote circuit control setups
• Effective in low-voltage circuit
• Utilised in various business machines and security systems
What type of conductor material is used in this cable?
The cable features tinned copper conductors, which enhance conductivity and offer excellent protection against corrosion.
Can this cable withstand extreme temperatures?
Yes, it operates effectively within a temperature range of -20°C to +80°C, making it suitable for diverse environments.
How is the cable compliant with safety standards?
It adheres to CE, CSA, and UL regulations, ensuring it meets industry safety and performance benchmarks.
What specific applications benefit from this control cable?
It excels in remote circuit control, low-voltage circuits, and various communication systems, providing reliable connectivity.
Is this control cable suitable for demanding industrial environments?
Yes, its robust construction and materials make it ideal for use in industrial settings where flexibility and reliability are essential.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Slate
