Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores 22 AWG, Screened, 305 m, Grey PVC Sheath
- RS Stock No.:
- 187-1962
- Mfr. Part No.:
- 2403C SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,137.04
(exc. GST)
$1,250.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 915 unit(s) shipping from 22 December 2026
- Plus 1,525 unit(s) shipping from 19 January 2027
- Plus 915 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | $3.728 | $1,137.04 |
*price indicative
- RS Stock No.:
- 187-1962
- Mfr. Part No.:
- 2403C SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.78mm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 75°C | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 22AWG | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Core Strands | 7 x 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.78mm | ||
Cable Length 305m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 75°C | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 22AWG | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
Core Strands 7 x 30AWG | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
- RS Stock No. 1871905
- Mfr. Part No. 1296C SL001
Each
$7.316
- RS Stock No. 1872059
- Mfr. Part No. 6344 SL001
Each
$11.348
- RS Stock No. 1871890
- Mfr. Part No. 1213C SL001
Each
$4.057
- RS Stock No. 1871904
- Mfr. Part No. 1294C SL001
Each
$5.917
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl










