Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.56mm² 20 AWG, Unscreened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

$588.70

(exc. GST)

$647.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$588.70$19.623

*price indicative

RS Stock No.:
828-2320
Distrelec Article No.:
301-32-865
Mfr. Part No.:
1896/8C SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

30m

Outside Diameter

6.93mm

Voltage

300V

Minimum Operating Temperature

-20°C

Standards/Approvals

CSA, UL, CE

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.56mm²

American Wire Gauge

20AWG

Size of Strands

320μm

Core Strands

7 x 320 μm

Number of Strands

7

RoHS Status: Exempt

Alpha Wire Alpha Essentials Control Cable, 8 Cores, Grey PVC Sheath - 1896/8C SL005


This is a versatile communication and control cable designed to meet your most demanding needs. With a comprehensive range of insulation/jacketing materials, shielding options, and conductor counts, this cable ensures optimal performance in various applications. Whether you’re dealing with audio systems, data transmission, or control systems, the 1896/8C provides reliable connectivity.

Features & Benefits


• Tinned copper conductors makes it resistant to corrosion, ensuring long-lasting performance

• PVC insulation provides electrical insulation and protection

• PVC jacket Shields the cable from external elements and mechanical stress

• Low capacitance improved transmission distances and signal integrity

Applications


• Ideal for speakers, microphones, and intercoms

• Suitable for professional audio and video equipment

• Used in computer-aided design and manufacturing

• Connects peripherals like printers and scanners

• Used in alarms, cameras, and sensors

• Used in retail and payment terminals

• Supports financial transaction equipment

Is this cable suitable for outdoor use?


Yes, the Alpha Wire 1896/8C SL005 is suitable for indoor and outdoor applications.

What temperature range does it operate in?


The cable operates in a temperature range of -20°C to +75°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy