Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.56mm² 20 AWG, Unscreened, 152 m, Grey PVC
- RS Stock No.:
- 187-1934
- Mfr. Part No.:
- 1896/4C SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$889.56
(exc. GST)
$978.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $889.56 | $5.852 |
*price indicative
- RS Stock No.:
- 187-1934
- Mfr. Part No.:
- 1896/4C SL002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 152m | |
| Outside Diameter | 5.59mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.56mm² | |
| Fire Behaviour | VW-1, FT4 | |
| American Wire Gauge | 20AWG | |
| Number of Strands | 7 | |
| Core Strands | 7 x 28AWG | |
| Size of Strands | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 152m | ||
Outside Diameter 5.59mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.56mm² | ||
Fire Behaviour VW-1, FT4 | ||
American Wire Gauge 20AWG | ||
Number of Strands 7 | ||
Core Strands 7 x 28AWG | ||
Size of Strands 28AWG | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 4 Cores, 0.56mm² Cross Sectional Area - 1896/4C SL002
This control cable is designed for reliable performance in communication and control applications. Featuring a 4-core configuration, the cable has a cross-sectional area of 0.56mm² for efficient signal transmission. Its robust PVC sheath in grey ensures durability, while the tinned copper conductors provide excellent conductivity. Measuring 152m in length with an outer diameter of 5.59mm, this unscreened cable meets recognised industry standards including CE, CSA, and UL.
Features & Benefits
• Tinned copper conductors enhance conductivity and corrosion resistance
• PVC sheath provides durability and protection in various environments
• 20 AWG gauge supports efficient signal transmission over long distances
• Unscreened design reduces manufacturing complexity and costs
• Suitable operating temperature range from -20 to +80 °C ensures versatility
• Minimum bend radius of 10 times the cable diameter allows for flexible installation
Applications
• Used in industrial automation for control circuits
• Ideal for communication equipment in machine-to-machine interfaces
• Utilised in robotics for reliable signal transmission
• Often employed in HVAC systems for efficient control signals
What are the implications of using this cable in extreme temperature environments?
The cable operates effectively between -20 °C and +80 °C, making it suitable for various industrial settings, including those with fluctuating temperatures. Its sturdy PVC sheath and tinned copper conductors ensure functionality under these conditions.
How does the construction of this cable affect its installation process?
With a minimum bend radius of 10 times the cable diameter, this cable can be easily routed through tight spaces without compromising its integrity. This flexibility simplifies the installation process, especially in complex setups.
What resistance levels can be expected from this control cable?
The conductor resistance is rated at 10.2 ohms per 1000ft at 20 °C, which allows for efficient signal transmission across considerable distances without significant loss.
Is this product compliant with environmental regulations?
Yes, the cable complies with the RoHS Directive, ensuring it is free from hazardous substances and safe for use in electrical and electronic equipment. This demonstrates a commitment to environmental standards.
- RS Stock No. 1871938
- Mfr. Part No. 1896C SL001
Each
$3.891
- RS Stock No. 1871939
- Mfr. Part No. 1896C SL002
1 Reel of 152 Metre(s)
$729.63
- RS Stock No. 8282320
- Mfr. Part No. 1896/8C SL005
1 Reel of 30 Metre(s)
$588.70
- RS Stock No. 8282398
- Mfr. Part No. 1899/4C SL005
1 Reel of 30 Metre(s)
$910.87
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 152 m
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey












