Helukabel SUPER Cable, 12 Cores, 0.14mm², Screened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$545.45

(exc. GST)

$600.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$545.45$5.455

*price indicative

RS Stock No.:
675-381
Mfr. Part No.:
49626
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

12

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

6.6mm

Voltage

350V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Maximum Operating Temperature

70°C

Cable CSA

0.14mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable solution is tailored for rigorous drag chain applications, offering robust flexibility and dependable performance in environments that endure frequent lifting and bending. Designed for a wide temperature range from flexible -5°C to fixed usage at -40°C, this cable ensures longevity and resilience, even in demanding conditions. Featuring a Durable PVC insulation and exceptional flame-retardant properties, it aligns with international standards for safety and functionality. The finely stranded copper wire construction promotes optimal conductivity while minimizing bending stress, making it Ideal for use in machinery, tool construction, and robotics. With a specific focus on reliability and compatibility, this cable is an excellent choice for energy supply systems and other applications requiring high performance.

Crafted with extra finely stranded copper wire for enhanced flexibility

Temperature range of -5°C to +70°C for flexible use and -40°C to +70°C when fixed

Flame-retardant complying with DIN VDE and IEC standards for safety

Screened with braided tinned copper for superior signal integrity

PVC core insulation ensures reliable electrical performance

Suitable for drag chain applications in machinery robotics and tools

Fleece wrapping improves durability and mechanical stability

Double-sided and all-round copper braiding optimises electromagnetic compatibility

Available in various core configurations to suit diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy