Helukabel SUPER Cable, 12 Cores, 0.34mm², Unscreened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$623.41

(exc. GST)

$685.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$623.41$6.234

*price indicative

RS Stock No.:
675-546
Mfr. Part No.:
49578
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

12

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

8.5mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Maximum Operating Temperature

70°C

Cable CSA

0.34mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed for robust performance in demanding drag chain applications, delivering exceptional flexibility and resilience in environments that experience frequent bending and movement. This cable guarantees reliable operation within a temperature range of -40°C to +70°C, making it suitable for both fixed and dynamic installations. Crafted from high-quality materials, the cable is cadmium-free and silicone-free, ensuring safety and compliance with stringent standards. With its outstanding flame-retardant properties, it meets various electrical and environmental regulations, providing peace of mind for installations in critical applications.

Flexible usage with a temperature range suited for dynamic movement

Flame retardant in accordance with international safety standards

Cadmium free materials promote environmental responsibility

Core identification is colour coded for easy installation

Special PVC outer sheath ensures durability against wear and tear

Ideal for robotic applications and tool construction with high efficiency

Copper wiring structure guarantees excellent conductivity and performance

Optimally designed cores enable efficient energy transmission

Length marking in metres provides convenience during installation

Perfect for energy supply systems with tailored assembly instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy