Helukabel JZ-500 Cable, 10 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-380
- Mfr. Part No.:
- 11227
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$581.54
(exc. GST)
$639.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $581.54 | $5.815 |
*price indicative
- RS Stock No.:
- 675-380
- Mfr. Part No.:
- 11227
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for flexible applications in tool machinery, conveyor belts, and production lines, ensuring reliable performance in various environments. This highly flame retardant cable is constructed with Halogen free materials, making it safe for use in dry, damp, and wet locations. Its robust design includes a protective conductor for enhanced safety, while the Halogen free polymer outer sheath provides excellent mechanical stress resistance. With a range of specifications tailored for optimal functionality and compliance with industry standards, this cable supports a wide variety of applications, providing peace of mind for users in demanding sectors.
Protective conductor ensures safe usage in installations
Highly Flame retardant properties for added safety
Halogen free materials protect against toxic emissions
Suitable for dry, damp, and wet locations
Outer sheath provides resistance to medium mechanical stress
Optimised core design allows for flexibility and reliability
Conforms to various industry standards for electrical cables
Related links
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
