Helukabel JZ-500 HMH Connection Cable, 3 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 709-971
- Mfr. Part No.:
- 11222
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$237.44
(exc. GST)
$261.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $237.44 | $2.374 |
*price indicative
- RS Stock No.:
- 709-971
- Mfr. Part No.:
- 11222
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 HMH | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-3-11 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 HMH | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-3-11 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for versatile applications in industrial environments, ensuring reliable performance under varying conditions. While being highly flame retardant, this cable also offers excellent flexibility, making it suitable for both fixed installations and flexible applications with occasional movement. Constructed from high-quality, Halogen free materials, it prioritises safety and environmental standards. The JZ-500 HMH variant includes a protective conductor, catering to critical industrial applications such as tool machinery, conveyor belts, and plant construction. It can withstand extreme temperature ranges and provides outstanding resistance to oil, ensuring durability and longevity in demanding settings.
Halogen free construction enhances safety in case of fire
Operates efficiently within a temperature range of -25°C to +70°C for flexible applications
Designed for fixed installations with a temperature range of -40°C to +70°C
Electric insulation and cable structure adhere to stringent international standards
Available in a variety of core configurations to meet specific application needs
The outer sheath is MADE from a durable, Halogen free polymer for added protection
Resistance to oil and harmful substances ensures long-lasting performance
Ideal for use in dry, damp, and wet locations, ensuring flexibility in installation environments
Related links
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
