Helukabel JZ-500 Cable, 4 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-130
- Mfr. Part No.:
- 11223
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$287.32
(exc. GST)
$316.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $287.32 | $2.873 |
*price indicative
- RS Stock No.:
- 675-130
- Mfr. Part No.:
- 11223
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable offers a reliable solution tailored for diverse applications, ensuring optimal performance in challenging environments. Engineered with highly flame retardant materials, it guarantees safety and compliance with industry standards. This cable designed for both flexible and fixed installation, making it Ideal for environments ranging from tool machinery to production lines. Its robust Halogen free polymer outer sheath and superior insulation enhance longevity while reducing environmental risks. The meticulously designed core structure ensures consistent performance in dry, damp, and wet conditions, reinforcing its versatility in various settings.
Highly Flame retardant properties enhance safety during use
Halogen free construction meets strict environmental regulations
Suitable for both flexible and fixed installations in diverse applications
Designed for use in dry, damp, and wet locations, promoting versatility
Optimal core construction allows for effective space utilisation and variations in movement
Robust outer sheath provides resistance to medium mechanical stress
Conductor design follows stringent standards for enhanced safety
Length markings in metres for precise installation planning
Related links
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
