Helukabel JZ-500 Cable, 3 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-132
- Mfr. Part No.:
- 11242
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$283.29
(exc. GST)
$311.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $283.29 | $2.833 |
*price indicative
- RS Stock No.:
- 675-132
- Mfr. Part No.:
- 11242
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable ensures reliability with its Halogen free composition, making it suitable for various installation types. Its exceptional flame retardant properties, in compliance with stringent DIN and IEC standards, offer peace of mind in environments susceptible to fire hazard. The cable is tailored for fixed installations or flexible applications with minimal movement, maintaining performance in dry, damp, and wet locations. Its robust construction is Ideal for usage in plant construction and steel manufacturing, providing the necessary durability and safety required in these industrial applications.
Flame retardant structure compliant with DIN VDE standards for enhanced safety
Halogen free polymer insulation protects against harmful substances
Suitable for various installation scenarios: fixed and flexible applications
Temperature range support from -25°C to +70°C for flexible use cases
Core identification in black with clearly marked white digits ensures easy identification
Largely resistant to oil, enhancing durability in industrial environments
Metrically constructed conductor with AWG numbers for precise specifications
Versatile applicability across sectors such as Air conditioning, production lines, and conveyor belts
Related links
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
