Helukabel JZ-500 Cable, 12 Cores, 0.75mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-377
- Mfr. Part No.:
- 11228
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$599.97
(exc. GST)
$659.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $599.97 | $6.00 |
*price indicative
- RS Stock No.:
- 675-377
- Mfr. Part No.:
- 11228
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is engineered for flexibility and reliability in a multitude of applications, including tool machinery and production lines. This robust cable features Halogen free materials, promoting safety in environments where fire resistance and toxic gas emissions are critical. Made to DIN VDE standards, it ensures excellent performance across a temperature range of -25°C to +70°C for flexible installations and down to -40°C for fixed setups. The cable's outer sheath designed to withstand mechanical stresses, making it suitable for use in damp and wet locations without compromising functionality. Its grey sheath colour adds to its practical aesthetics while maintaining durability over extended periods of use.
Temperature range of -25°C to +70°C for flexible use and -40°C to +70°C for fixed installations
Halogen free materials reduce harmful emissions, ensuring a safer environment
Designed in accordance with DIN VDE standards, confirming high safety and quality levels
Outer sheath MADE from Halogen free polymer for enhanced durability under various conditions
Suitable for both dry and wet locations, catering to diverse installation needs
Copper wire construction ensures excellent conductivity and reliability
Cores are colour-coded and marked for easy identification during installation
Lightweight design simplifies handling yet meets required mechanical stress standards
Related links
- Helukabel JZ-500 Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
