NEMIQ 50595 Series Black, Red 6 mm² Hook Up Wire, 4 m, PVC, 50595-4 FT
- RS Stock No.:
- 350-098
- Distrelec Article No.:
- 303-87-778
- Mfr. Part No.:
- 50595-4 FT
- Brand:
- NEMIQ
Get a bulk buy discount
Add 10 more to save $30.50
View bulk pricing optionsSubtotal (1 reel of 4 metres)*
$38.29
(exc. GST)
$42.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 9 | $38.29 | $9.573 | - |
| 10 + | $35.24 | $8.81 | $30.50 |
*price indicative
- RS Stock No.:
- 350-098
- Distrelec Article No.:
- 303-87-778
- Mfr. Part No.:
- 50595-4 FT
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 6mm² | |
| Jacket Colour | Black, Red | |
| Cable Length | 4m | |
| Outside Diameter | 9mm | |
| Voltage | 60V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, IEC/EN 60332-1-2, RoHS 3 (2015/863) | |
| Sub Type | Connection Cable for Car and Boat Applications | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | 30°C | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant | |
| Series | 50595 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 6mm² | ||
Jacket Colour Black, Red | ||
Cable Length 4m | ||
Outside Diameter 9mm | ||
Voltage 60V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, IEC/EN 60332-1-2, RoHS 3 (2015/863) | ||
Sub Type Connection Cable for Car and Boat Applications | ||
Jacket Material PVC | ||
Minimum Operating Temperature 30°C | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant | ||
Series 50595 | ||
- COO (Country of Origin):
- SE
The NEMIQ Connection Cable for Car and Boat Applications ensures reliable performance with its tinned stranded copper conductor and durable PVC insulation. It is designed for flexibility and diverse needs. Core identification allows easy handling and application in automotive and marine environments.
Tinned conductor surface
Single insulation
Core identification by colour
Flame retardant and CE approved
RoHS compliant
- RS Stock No. 0350097
- Mfr. Part No. 50591-5 FT
1 Reel of 5 Metre(s)
$33.75
- RS Stock No. 0350095
- Mfr. Part No. 50581-8 FT
1 Reel of 8 Metre(s)
$33.28
- RS Stock No. 0361935
- Mfr. Part No. 51795
1 Reel of 100 Metre(s)
$311.01
- RS Stock No. 0350121
- Mfr. Part No. 50720-6
1 Reel of 6 Metre(s)
$20.82
Related links
- NEMIQ 50747 Series Red 6 mm² Hook Up Wire 4 m 50747-4
- NEMIQ 50995 Series White 2.5 mm² Hook Up Wire 4 m 50995-4-100
- NEMIQ 50996 Series Red 4 mm² Hook Up Wire 1 m 50996-1-100
- Helukabel H07V Series Red 25 mm² Hook Up Wire 100 m 29229
- RS PRO H07V2-K Series Red 25 mm² Hook Up Wire 196 Polyvinyl Chloride
- RS PRO H07V2-K Series Black 25 mm² Hook Up Wire 196 Polyvinyl Chloride
- RS PRO H07V2-K Series Green 4 AWG 100 m, Polyvinyl Chloride
- NEMIQ 50747 Series Red 6 mm² Hook Up Wire 8 m 50747-8 FT











